
Multi-conductor cable featuring 40 conductors, each 16AWG, with a copper conductor material and PVC insulation. This unshielded cable offers a 300V voltage rating and operates within a temperature range of -35°C to 105°C. The cable is supplied on a 100-foot spool, with a grey PVC jacket and a UL VW-1 flammability rating.
Alpha Wire 5080/40CSL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Diameter | 0.775inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.053inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Cores | 40 |
| Outside Diameter | 22.5mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 50.06lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5080/40CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
