3-conductor, 24AWG multi-conductor cable featuring shielded construction. Copper conductors with 7x32 stranding are insulated with PVC to a 0.167-inch diameter and 0.032-inch thickness. A durable PVC jacket encloses the assembly, providing a 300V voltage rating and operating temperature range of -35°C to 105°C. This 1000-foot spool of slate grey cable is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.167inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 4.24mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 16.49lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |