
24AWG multi-conductor cable featuring 3 shielded conductors, each with 7x32 stranding for flexibility. Constructed with copper conductors, PVC insulation (0.032-inch thickness, 0.167-inch diameter), and a PVC jacket, this cable offers a 300V voltage rating. Operating within a temperature range of -35°C to 105°C, it is RoHS compliant and available on a 500-foot spool. Approvals include UL, CSA, and CE.
Alpha Wire 5093CSL002 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.167inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 4.83mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 8.24lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5093CSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.