
24AWG multi-conductor cable featuring 25 conductors, each with a 7 x 32 stranding of copper. Insulated with PVC to a thickness of 0.032 inches, the cable boasts a 0.336-inch insulation diameter and a 300V voltage rating. This shielded cable, with a grey PVC jacket, operates within a temperature range of -35°C to 105°C and is supplied on a 100-foot spool. Approvals include UL, CSA, and CE, with RoHS compliance confirmed.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 5100/25CSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.336inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Cores | 25 |
| Outside Diameter | 8.38mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 7.52lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5100/25CSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
