50-conductor, 24AWG multi-conductor cable featuring shielded construction. Conductors are copper with 7 x 32 stranding, insulated with PVC to a 0.032-inch thickness, resulting in a 0.433-inch insulation diameter. The cable is jacketed in PVC, with an overall outside diameter of 11.18mm. Operating temperature range is -35°C to 105°C, with a 300V voltage rating. This RoHS compliant cable is supplied on a 1000-foot spool.
Alpha Wire 5100/50CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.433inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Cores | 50 |
| Outside Diameter | 11.18mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 133.33lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5100/50CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
