
This shielded multi-conductor cable from Alpha Wire features a 300V voltage rating and a 24AWG wire gauge. It has 60 conductors and a 100foot length, with a maximum operating temperature of 105°C and a minimum operating temperature of -35°C. The cable is made of copper with a PVC insulation material and a PVC jacket material, and is available in a grey color. It is not Reach SVHC compliant and is approved by UL, CSA, and CE.
Sign in to ask questions about the Alpha Wire 5100/60C-SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5100/60C-SL005 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.468inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 60 |
| Number of Cores | 60 |
| Outside Diameter | 11.94mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 15.65lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5100/60C-SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.