
6-conductor, 22AWG multi-conductor cable featuring shielded construction. This cable utilizes copper conductors with 7x30 stranding, insulated with PVC to a 0.032-inch thickness, resulting in an insulation diameter of 0.247 inches. The overall outside diameter measures 6.35mm, with a grey PVC jacket. Rated for 300V, it operates within a temperature range of -35°C to 105°C and is RoHS compliant. Supplied on a 500-foot spool, this cable meets UL, CSA, and CE approvals.
Alpha Wire 5106CSL002 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.247inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Outside Diameter | 6.35mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 21.5lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5106CSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.