
ALPHA WIRE 5108C SL005 Multicore Screened Cable, Xtra Guard 1, Grey, 8 Core, 22 AWG, 0.35 mm, 100 ft, 30.5 m
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 5108C-SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Cores | 8 |
| Outside Diameter | 6.86mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5108 |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 5.06lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5108C-SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
