
This multi-conductor cable features 15 conductors, each 22AWG with a 7 x 30 stranding configuration, constructed from copper. The cable is shielded and boasts a PVC insulation material with a 0.032-inch thickness, resulting in an insulation diameter of 0.327 inches. With a grey PVC jacket, it offers a maximum operating temperature of 105°C and a minimum of -35°C, operating at 300V. This RoHS compliant cable is supplied on a 500-foot spool and meets UL, CSA, and CE approvals.
Alpha Wire 5110/15CSL002 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.327inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Outside Diameter | 8.31mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 39.73lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5110/15CSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
