50-conductor, 22AWG multi-conductor cable featuring shielded construction. Conductors are copper with PVC insulation and a PVC jacket, rated for 300V and a maximum operating temperature of 105°C. This cable is UL VW-1 flammability rated and RoHS compliant, supplied on a 1000-foot spool. Operating temperature range is -35°C to 105°C.
Alpha Wire 5110/50CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Outside Diameter | 12.85mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 206.12lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5110/50CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.