
This shielded cable features 10 conductors with a 22AWG wire gauge and a 300V voltage rating. It has a grey PVC jacket and insulation, and is made with copper conductors. The cable is 100 feet in length and has an outside diameter of 7.52mm. It is RoHS compliant and has approvals from UL and CSA. The operating temperature range is from -20°C to 75°C.
Alpha Wire 5110C-SL005 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Outside Diameter | 7.52mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 50C |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 6.03lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5110C-SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.