
24AWG multi-conductor cable featuring 15 shielded conductors, each with 7 strands of copper. This cable boasts a PVC insulation and jacket, with an overall outside diameter of 7.59mm. Rated for 300V and operating temperatures from -35°C to 105°C, it is UL, CSA, and CE approved, and RoHS compliant. Supplied on a 100-foot spool.
Alpha Wire 5120/15CSL005 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.299inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Cores | 15 |
| Number of Strands | 7 |
| Outside Diameter | 7.59mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 6.15lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5120/15CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
