
This shielded multi-conductor cable features 25 conductors with a 24AWG wire/cable gauge and a 300V voltage rating. It has a PVC insulation material with a thickness of 0.032inch and a PVC jacket material. The cable is available in a 100foot length and is designed for use in applications with a maximum operating temperature of 105°C and a minimum operating temperature of -35°C. The cable is RoHS compliant and part of the Xtra-Guard 1 series.
Alpha Wire 5120/25CSL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.36inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Cores | 25 |
| Outside Diameter | 9.14mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 9lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5120/25CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
