
This shielded multi-conductor cable features 50 conductors with a 24AWG wire/cable gauge and a voltage rating of 300V. It has an insulation diameter of 0.457inch and an outside diameter of 11.61mm. The cable is made of copper with a PVC insulation material and jacket material. It is rated for operation between -35°C and 105°C.
Alpha Wire 5120/50C-SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.457inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Cores | 50 |
| Outside Diameter | 11.61mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 15.27lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5120/50C-SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.