
This 50-conductor shielded multi-conductor cable features a 24AWG wire with a maximum operating temperature of 105°C and a minimum operating temperature of -35°C. The cable is made of copper conductors with PVC insulation and jacket material, and has a shielding feature. It is available in a 1000ft length and is RoHS compliant.
Alpha Wire 5120/50CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.457inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Outside Diameter | 11.61mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 152.75lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5120/50CSL001 to view detailed technical specifications.
No datasheet is available for this part.