
Multi-pair cable, 22AWG, featuring 6 pairs and 12 conductors. Constructed with stranded copper conductors (7 x 30) and PVC insulation with a 0.032-inch thickness, providing a 0.344-inch insulation diameter. Shielded design with a PVC jacket ensures protection. Rated for 300V, operating between -35°C and 105°C. Supplied on a 500-foot spool, this RoHS compliant cable meets UL, CSA, and CE approvals.
Sign in to ask questions about the Alpha Wire 5126CSL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5126CSL002 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.344inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Pairs | 6 |
| Outside Diameter | 8.89mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 36.52lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5126CSL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
