
300V multi-pair cable, 24AWG, featuring 15 shielded pairs for robust signal integrity. Constructed with stranded copper conductors and PVC insulation and jacket, this cable offers a wide operating temperature range from -35°C to 105°C. The shielded design, with an overall outside diameter of 12.06mm, ensures protection against electromagnetic interference. This 100-foot spool of grey cable is UL, CSA, and CE approved, and RoHS compliant.
Alpha Wire 5129/15CSL005 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.475inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 30 |
| Number of Pairs | 15 |
| Outside Diameter | 12.06mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 14.35lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5129/15CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.