
38-conductor, 22AWG multi-pair shielded cable featuring 19 pairs of copper conductors with 7x30 stranding. This PVC-insulated cable operates within a temperature range of -35°C to 105°C and has a voltage rating of 300V. The cable is encased in a durable PVC jacket, offering a 12.88mm outside diameter. Approvals include UL, CSA, and CE, with RoHS compliance. Supplied on a 100-foot spool in slate grey.
Sign in to ask questions about the Alpha Wire 5129/19CSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5129/19CSL005 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.507inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 38 |
| Number of Pairs | 19 |
| Outside Diameter | 12.88mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 17lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5129/19CSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.