
This shielded multi-pair cable is designed for high-voltage applications, with a maximum operating temperature of 105°C and a minimum operating temperature of -35°C. The cable features a PVC jacket and a 22AWG wire/cable gauge, with a weight of 26.2lb. The cable is RoHS compliant and has a shielding type of shielded, with a stranding of 7 x 30 and a package quantity of 1.
Sign in to ask questions about the Alpha Wire 5129/27CSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5129/27CSL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.649inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.053inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 54 |
| Number of Pairs | 27 |
| Outside Diameter | 16.26mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 26.2lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5129/27CSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.