Cable Assembly AC Power 3m IEC C13 3 POS F 18AWG
Checking distributor stock and pricing after the page loads.
| Connector Type A | IEC C13 |
| Gender | F |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 18AWG |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Max Current Rating | 13A |
| Max Voltage Rating | 125 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |