Twisted Pair Cable Tape/Braid Polyvinyl Chloride 6Conductors 18AWG 9.93mm 300VAC Slate Polyvinyl Chloride 304.8m Spool
Checking distributor stock and pricing after the page loads.
| Type | Twisted Pair Cable |
| Size | 18AWG |
| Number of Conductors | 6 |
| Conductor Material | Tinned Copper |
| Insulation Color | (Black/Red)/(Black/White)/(Black/Green) |
| Jacket Color | Slate |
| Maximum Outer Diameter | 9.93mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Shield Type | Tape/Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |