This 20AWG multi-conductor cable features 8 conductors with a black color and copper material. It has a PVC insulation with a thickness of 0.032inch and an insulation diameter of 0.33inch. The cable is designed to operate within a temperature range of -30°C to 105°C. It is available in a package quantity of 1000 and is compliant with RoHS regulations.
Sign in to ask questions about the Alpha Wire 5158CBK199 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5158CBK199 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.33inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 8 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5158CBK199 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.