
20AWG multi-conductor cable featuring 25 conductors, each with a 7 x 28 stranding configuration. This shielded cable boasts a 300V voltage rating and operates within a temperature range of -35°C to 105°C. Constructed with copper conductors, PVC insulation, and a PVC jacket, it meets UL VW-1 flammability standards and is RoHS compliant. Supplied on a 1000-foot spool in slate grey.
Sign in to ask questions about the Alpha Wire 5160/25CSL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5160/25CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Cores | 25 |
| Outside Diameter | 13.21mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 190.63lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5160/25CSL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
