
The Alpha Wire 5160/40CSL005 is a 40-conductor shielded multi-conductor cable with a voltage rating of 300V. It features a 20AWG wire/cable gauge and is available in 100foot lengths. The cable has a grey PVC jacket and insulation material, and is UL VW-1 flammability rated. It operates within a temperature range of -35°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Alpha Wire 5160/40CSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5160/40CSL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Cores | 40 |
| Outside Diameter | 17mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5160/40CSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.