
This shielded multi-conductor cable features a grey PVC jacket and is constructed with 18AWG copper conductors. The cable has a diameter of 7.11mm and a weight of 25lb. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -35°C. The cable is available in a 500ft length and is part of the Xtra-Guard 1 series.
Sign in to ask questions about the Alpha Wire 5163/1CSL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5163/1CSL002 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.266inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 7.11mm |
| Package Quantity | 1 |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 25lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5163/1CSL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
