
Multi-conductor cable, 18AWG, 4 conductors, 4 cores, featuring shielded construction with a 300V voltage rating. Constructed with copper conductors, PVC insulation, and a PVC jacket, this cable offers a maximum operating temperature of 105°C and a minimum of -35°C. The cable is supplied on a 500-foot spool and meets UL, CSA, and CE approvals, with RoHS compliance.
Alpha Wire 5164CSL002 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.287inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 7.87mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 29.58lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5164CSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.