
8-conductor, 18AWG shielded multi-conductor cable featuring copper conductors with 16 x 30 stranding. Insulated and jacketed with PVC, this cable offers a maximum operating temperature of 105°C and a minimum of -35°C, with a 300V voltage rating. The grey cable is UL VW-1 flammability rated and comes in a 100-foot bulk package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 5168CSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Cores | 8 |
| Outside Diameter | 7.11mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 9.74lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5168CSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.