
This shielded multi-conductor cable from Alpha Wire features a 300V voltage rating, 16AWG wire gauge, and a length of 100ft. The cable is constructed with PVC insulation and jacket material, and is rated for operation between -35°C and 105°C. It is also RoHS compliant and meets the UL VW-1 flammability rating.
Alpha Wire 5172/1CSL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Cores | 2 |
| Outside Diameter | 7.2mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 5.71lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5172/1CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
