
Shielded multi-conductor cable featuring 3 conductors, each 16AWG with a 19 x 0.0117 stranding. Constructed with copper conductors and PVC insulation and jacket, this cable offers a 300V voltage rating and operates from -35°C to 105°C. The cable has an outside diameter of 8.13mm and a 0.032-inch insulation thickness, with a 0.292-inch insulation diameter. This RoHS compliant cable is supplied in a 100-foot bulk package and meets UL VW-1 flammability rating.
Sign in to ask questions about the Alpha Wire 5173CSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5173CSL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Diameter | 0.292inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 8.13mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 19 x 0.0117 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 6.62lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5173CSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
