
Six-conductor, 16AWG bulk cable featuring a stranded copper conductor and PVC insulation. This shielded cable offers a 300V voltage rating and operates within a temperature range of -35°C to 105°C. The grey PVC jacket provides durability, and the cable is UL VW-1 flammability rated. Approvals include UL, CSA, and CE, with RoHS compliance.
Alpha Wire 5176CSL005 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Outside Diameter | 9.91mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 19 x 0.0117 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 11lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5176CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.