This shielded multi-conductor cable features 10 conductors made of tinned copper, with a slate-colored jacket. It has a maximum voltage rating of 300VAC and operates within a temperature range of -30°C to 105°C. The cable is shielded with a tape-type shield.
Alpha Wire 5180C SL002 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 16AWG |
| Number of Conductors | 10 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 5180C SL002 to view detailed technical specifications.
No datasheet is available for this part.