This shielded multi-conductor cable features 10 tinned copper conductors and a slate jacket. It has a maximum voltage rating of 300VAC and operates between -30°C and 105°C. The cable is shielded with a tape shield.
Alpha Wire 5180C SL005 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 16AWG |
| Number of Conductors | 10 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 5180C SL005 to view detailed technical specifications.
No datasheet is available for this part.