
This 22AWG multi-conductor cable features 4 shielded conductors, each with a 7 x 30 stranding configuration for flexibility. Constructed with copper conductors and PVC insulation, it offers a 300V voltage rating and operates within a -35°C to 105°C temperature range. The cable is protected by a durable PVC jacket, achieving an outside diameter of 5.1mm. This RoHS compliant cable is supplied on a 500-foot spool and meets UL, CSA, and CE approvals.
Sign in to ask questions about the Alpha Wire 5194CSL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5194CSL002 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.193inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 5.1mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 12.4lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5194CSL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.