
This 20-conductor shielded multi-conductor cable features a 22AWG copper conductor, a grey PVC jacket, and a PVC insulation thickness of 0.032inch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -35°C. The cable is UL, CSA, and CE approved and is RoHS compliant. It is available in a 500ft length and is part of the Xtra-Guard 1 series.
Sign in to ask questions about the Alpha Wire 5199/20CSL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5199/20CSL002 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.335inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Outside Diameter | 8.64mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 42lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5199/20CSL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.