Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 15Conductors 24AWG 8.94mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Checking distributor stock and pricing after the page loads.
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 15 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Slate |
| Maximum Outer Diameter | 8.94mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |