The Alpha Wire 5210/2CSL001 is a multi-conductor cable with a grey color, made from copper conductors and PVC insulation. It has a diameter of 0.23 inch and a thickness of 0.063 inch. The cable is designed for use in a variety of applications and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -35°C.
Sign in to ask questions about the Alpha Wire 5210/2CSL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5210/2CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.23inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.063inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Series | Xtra-Guard® 1 |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5210/2CSL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.