The Xtra-Guard 1 cable from Alpha Wire features a grey color and copper conductor material. It has a PVC insulation material with a thickness of 0.063inch and an insulation diameter of 0.23inch. This cable is designed for use in temperatures ranging from -35°C to 105°C and is available in a 500foot length. It is packaged on a spool and has a 22AWG wire/cable gauge.
Sign in to ask questions about the Alpha Wire 5210/2CSL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5210/2CSL002 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.23inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.063inch |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | Xtra-Guard® 1 |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5210/2CSL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.