The 5211CSL002 cable from Alpha Wire features a 7-conductor design with a 22AWG gauge and 300V voltage rating. Constructed with a copper conductor and PVC insulation, this cable has a maximum operating temperature of 105°C and a minimum operating temperature of -35°C. The cable is available in 500ft lengths and has a PVC jacket. It is not Reach SVHC compliant.
Sign in to ask questions about the Alpha Wire 5211CSL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5211CSL002 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.281inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.063inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 7 |
| Outside Diameter | 7.7mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Xtra-Guard® 1 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5211CSL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.