The Alpha Wire 5269/27CSL001 is a multi-pair cable with a grey color and copper conductor material. It features an insulation diameter of 0.512inch and a thickness of 0.032inch, made from PVC material. The cable has a length of 1000foot and operates within a temperature range of -35°C to 105°C. It is part of the Xtra-Guard 1 series and is available in a single package quantity.
Sign in to ask questions about the Alpha Wire 5269/27CSL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5269/27CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.512inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 1 |
| Series | Xtra-Guard® 1 |
| Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5269/27CSL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.