
This cable features 11 pairs of conductors with a 24AWG gauge and a 300V voltage rating. The insulation diameter is 0.385inch, with a thickness of 0.032inch, and a jacket material of PVC. The cable is available in a 100foot length and has a maximum operating temperature of 105°C and a minimum operating temperature of -35°C. It is approved by UL, CSA, and CE, but is not Reach SVHC compliant.
Sign in to ask questions about the Alpha Wire 5279/11C-SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5279/11C-SL005 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.385inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Pairs | 11 |
| Outside Diameter | 9.7mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Xtra-Guard® 1 |
| Stranding | 7X32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5279/11C-SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
