
The Xtra-Guard 1 shielded multi-pair cable features a 24AWG conductor made of copper, with a PVC insulation thickness of 0.032inch and a PVC jacket material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -35°C. The cable is 1000 feet in length and has an outside diameter of 9.7mm. It is RoHS compliant but not Reach SVHC compliant.
Sign in to ask questions about the Alpha Wire 5279/11CSL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5279/11CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.385inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Outside Diameter | 9.7mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5279/11CSL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.