
This shielded multi-pair cable features 54 conductors, 27 pairs, and a 24AWG wire/cable gauge. It has a grey PVC jacket with a thickness of 0.032inch and a PVC insulation material. The cable is 100ft in length and has a maximum operating temperature of 105°C and a minimum operating temperature of -35°C. It is RoHS compliant and not Reach SVHC compliant. The cable is available in a package quantity of 1 and has a weight of 17.04lb.
Sign in to ask questions about the Alpha Wire 5279/27CSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5279/27CSL005 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.54inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 54 |
| Number of Pairs | 27 |
| Outside Diameter | 13.4mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 17.04lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5279/27CSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
