AC Power Cords 18AWG 3C UNSHLD CORD BLACK
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 532-BK078 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 10A |
| Length | 9.84foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Weight | 14lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 532-BK078 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
