Multiconductor Cable 24Conductors 24AWG 304.8m 12.24mm Tinned Copper Slate 300VAC
Alpha Wire 5332C-SLATE-1000 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 24 |
| Wire/Cable Diameter | 12.24mm |
| RoHS | Compliant |
No datasheet is available for this part.