The Alpha Wire 5350/4CSL005 is a 100foot long, multi-pair cable with a 20AWG gauge and a maximum operating voltage of 300V. It features a grey color and is constructed with copper conductors and PVC insulation. The cable is designed for use in environments with temperatures ranging from -35°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the Alpha Wire 5350/4CSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5350/4CSL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.388inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.063inch |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5350/4CSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.