
18AWG multi-conductor cable featuring 2 conductors, each with 16 x 30 stranding of copper. This shielded cable utilizes PVC insulation and jacket, with an insulation thickness of 0.032 inches and an overall outside diameter of 5.9mm. Rated for 300V, it operates within a temperature range of -35°C to 105°C and is RoHS compliant. Supplied on a 500-foot spool, this cable meets UL and CSA approvals.
Sign in to ask questions about the Alpha Wire 5382CSL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5382CSL002 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.23inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 5.9mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 17.06lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5382CSL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.