This shielded multi-conductor cable features 4 tinned copper conductors and a slate jacket. It has a maximum outer diameter of 6.95mm and a maximum voltage rating of 300VAC. The cable is designed to operate within a temperature range of -30°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Shielded Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Maximum Outer Diameter | 6.95mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |