This 12AWG hook-up wire features a red color and is constructed with copper conductors and PVC insulation. The wire has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It is available in a 500-foot length with an outside diameter of 3.353mm and a jacket material of PVC. The wire is RoHS compliant and not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.132inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 3.353mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 541219 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |