
Alpha Wire's Xtra-Guard 1 shielded multi-conductor cable features 12 conductors with a 20AWG wire/cable gauge, supporting a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. The cable is constructed with a copper conductor material, PVC insulation material, and a PVC jacket material. It is available in a 100-foot length and is packaged on a spool. The cable is RoHS compliant and suitable for use in a variety of applications.
Alpha Wire 5420/12SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.558inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.063inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Outside Diameter | 14.48mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 15.49lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5420/12SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.