
This shielded multi-conductor cable features 5 conductors with a 20AWG wire/cable gauge and a 600V voltage rating. It has an insulation diameter of 0.411inch and an insulation thickness of 0.063inch. The cable is made of PVC insulation material and jacket material, and has a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. It is RoHS compliant and available in a 500foot length.
Alpha Wire 5420/5SL002 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.411inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.063inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Number of Cores | 5 |
| Outside Diameter | 10.9mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.